Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIR104LDP-T1-RE3
Newark Part No.77AH0230
Product RangeTrenchFET Gen IV
Technical Datasheet
9,703 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$11.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR104LDP-T1-RE3
Newark Part No.77AH0230
Product RangeTrenchFET Gen IV
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id81A
On Resistance Rds(on)0.0048ohm
Drain Source On State Resistance0.0061ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation100W
Power Dissipation Pd100W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0048ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
100W
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
SVHC
Lead (07-Nov-2024)
Channel Type
N Channel
Continuous Drain Current Id
81A
Drain Source On State Resistance
0.0061ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
100W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SIR104LDP-T1-RE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability