Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.794 |
| 4000+ | $0.732 |
| 6000+ | $0.712 |
| 10000+ | $0.701 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,382.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS434DN-T1-GE3
Newark Part No.35R0027
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id35A
Drain Source On State Resistance0.0076ohm
On Resistance Rds(on)0.0063ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd3.8W
Transistor Case StylePowerPAK 1212
Gate Source Threshold Voltage Max2.2V
Power Dissipation3.8W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Product Overview
The SIS434DN-T1-GE3 is a 40VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for POL applications.
- 100% Rg tested
- 100% UIS tested
- Halogen-free
- -55 to 150°C Operating temperature range
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0076ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.8W
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
35A
On Resistance Rds(on)
0.0063ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK 1212
Power Dissipation
3.8W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SIS434DN-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate