Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIS438DN-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.86AK6258
Product RangeTrenchFET Gen III Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.802 |
| 6000+ | $0.777 |
| 9000+ | $0.721 |
| 15000+ | $0.667 |
| 30000+ | $0.649 |
| 75000+ | $0.639 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,406.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS438DN-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.86AK6258
Product RangeTrenchFET Gen III Series
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id16A
Drain Source On State Resistance9500µohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation27.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen III Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
16A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
27.7W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
9500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
No. of Pins
8Pins
Product Range
TrenchFET Gen III Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for SIS438DN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
