Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIS990DN-T1-GE3
Newark Part No.57AJ0416
Product RangeTrenchFET Series
Technical Datasheet
14,038 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.780 |
10+ | $1.280 |
25+ | $1.200 |
50+ | $1.110 |
100+ | $1.030 |
250+ | $0.964 |
500+ | $0.898 |
1000+ | $0.784 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS990DN-T1-GE3
Newark Part No.57AJ0416
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds100V
Continuous Drain Current Id12.1A
Drain Source Voltage Vds P Channel100V
Transistor Case StylePowerPAK 1212
No. of Pins8Pins
Power Dissipation N Channel25W
Power Dissipation P Channel25W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source Voltage Vds P Channel
100V
No. of Pins
8Pins
Power Dissipation P Channel
25W
Product Range
TrenchFET Series
SVHC
Lead (07-Nov-2024)
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id
12.1A
Transistor Case Style
PowerPAK 1212
Power Dissipation N Channel
25W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SIS990DN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability