Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSISS30DN-T1-GE3
Newark Part No.99AC9590
Product RangeTrenchFET Gen IV
Your Part Number
Technical Datasheet
4,488 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $1.820 |
| 25+ | $1.680 |
| 50+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISS30DN-T1-GE3
Newark Part No.99AC9590
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id54.7A
On Resistance Rds(on)0.00685ohm
Drain Source On State Resistance8250µohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Power Dissipation Pd57W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation57W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.00685ohm
Transistor Case Style
PowerPAK 1212
Power Dissipation Pd
57W
Gate Source Threshold Voltage Max
3.8V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
54.7A
Drain Source On State Resistance
8250µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
57W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Alternatives for SISS30DN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability