Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISS98DN-T1-GE3
Newark Part No.
Full Reel20AC3915
Cut Tape15AN1313
Product RangeThunderFET
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.836 | $5,016.00 |
| Total Price | $5,016.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.836 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.818 |
| 10000+ | $0.805 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISS98DN-T1-GE3
Newark Part No.
Full Reel20AC3915
Cut Tape15AN1313
Product RangeThunderFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id14.1A
Drain Source On State Resistance0.105ohm
Transistor Case StylePowerPAK 1212-8S
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation57W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeThunderFET
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14.1A
Transistor Case Style
PowerPAK 1212-8S
Rds(on) Test Voltage
10V
Power Dissipation
57W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.105ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
ThunderFET
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SISS98DN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
