Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIUD403ED-T1-GE3
Newark Part No.57AJ0417
Product RangeTrenchFET Gen III
Your Part Number
Technical Datasheet
59,379 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.579 |
| 10+ | $0.367 |
| 25+ | $0.324 |
| 50+ | $0.283 |
| 100+ | $0.239 |
| 250+ | $0.213 |
| 500+ | $0.185 |
| 1000+ | $0.164 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIUD403ED-T1-GE3
Newark Part No.57AJ0417
Product RangeTrenchFET Gen III
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id500mA
On Resistance Rds(on)1.01ohm
Drain Source On State Resistance1.25ohm
Transistor Case StylePowerPAK 0806
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Power Dissipation1.25W
Power Dissipation Pd1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen III
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
1.01ohm
Transistor Case Style
PowerPAK 0806
Rds(on) Test Voltage
4.5V
Power Dissipation
1.25W
No. of Pins
3Pins
Product Range
TrenchFET Gen III
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
500mA
Drain Source On State Resistance
1.25ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
Power Dissipation Pd
1.25W
Operating Temperature Max
150°C
Qualification
-
Alternatives for SIUD403ED-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability