Print Page
Image is for illustrative purposes only. Please refer to product description.
2,053 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.760 |
10+ | $2.620 |
25+ | $2.390 |
50+ | $2.160 |
100+ | $1.940 |
250+ | $1.780 |
500+ | $1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ918DT-T1-GE3
Newark Part No.63W4140
Technical Datasheet
Channel TypeN Channel + Schottky
Continuous Drain Current Id28A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel28A
Continuous Drain Current Id P Channel28A
Drain Source On State Resistance N Channel0.01ohm
Drain Source On State Resistance P Channel0.01ohm
Transistor Case StylePowerPAIR
No. of Pins10Pins
Power Dissipation N Channel100W
Power Dissipation P Channel100W
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
N Channel + Schottky
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
28A
Drain Source On State Resistance P Channel
0.01ohm
No. of Pins
10Pins
Power Dissipation P Channel
100W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
28A
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
28A
Drain Source On State Resistance N Channel
0.01ohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
100W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for SIZ918DT-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability