Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ3985EV-T1_GE3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel20AC4105
Cut Tape11AN9585
Product RangeTrenchFET Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.510 |
| 25+ | $1.380 |
| 50+ | $1.240 |
| 100+ | $1.120 |
| 250+ | $0.982 |
| 500+ | $0.860 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.606 |
| 5000+ | $0.596 |
| 10000+ | $0.560 |
| 20000+ | $0.530 |
| 30000+ | $0.504 |
| 50000+ | $0.487 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ3985EV-T1_GE3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel20AC4105
Cut Tape11AN9585
Product RangeTrenchFET Series
Channel TypeDual P Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel3.9A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.24ohm
Transistor Case StyleTSOP
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel3W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3.9A
Drain Source On State Resistance P Channel
0.24ohm
No. of Pins
6Pins
Power Dissipation P Channel
3W
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
TSOP
Power Dissipation N Channel
-
Operating Temperature Max
175°C
Qualification
AEC-Q101
Alternatives for SQ3985EV-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
