Print Page
2,720 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.160 |
| 25+ | $1.050 |
| 50+ | $0.939 |
| 100+ | $0.832 |
| 250+ | $0.757 |
| 500+ | $0.682 |
| 1000+ | $0.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJA70EP-T1_GE3
Newark Part No.32AC8407
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id14.7A
Drain Source On State Resistance0.095ohm
On Resistance Rds(on)0.078ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Power Dissipation Pd27W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation27W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.095ohm
Transistor Case Style
PowerPAK SO
Power Dissipation Pd
27W
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
14.7A
On Resistance Rds(on)
0.078ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
27W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SQJA70EP-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability