Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJQ144AE-T1_GE3
Newark Part No.04AJ4659
Product RangeTrenchFET GEN IV
Technical Datasheet
1,350 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 25+ | $4.150 |
| 100+ | $3.480 |
| 500+ | $3.270 |
| 1000+ | $2.380 |
| 2500+ | $2.370 |
| 5000+ | $2.350 |
| 10000+ | $2.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJQ144AE-T1_GE3
Newark Part No.04AJ4659
Product RangeTrenchFET GEN IV
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id575A
On Resistance Rds(on)700µohm
Drain Source On State Resistance900µohm
Transistor Case StylePowerPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd600W
Power Dissipation600W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET GEN IV
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
700µohm
Transistor Case Style
PowerPAK
Rds(on) Test Voltage
10V
Power Dissipation Pd
600W
No. of Pins
8Pins
Product Range
TrenchFET GEN IV
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
575A
Drain Source On State Resistance
900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
600W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability