Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQRS110ELP-T1_GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AN1415
Cut Tape13AN1414
Product RangeTrenchFET Gen IV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.790 | $4.79 |
| Total Price | $4.79 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 50+ | $4.210 |
| 100+ | $3.810 |
| 250+ | $3.400 |
| 500+ | $2.970 |
| 1000+ | $2.550 |
| 2500+ | $2.310 |
| 5000+ | $2.200 |
Full Reel
| Quantity | Price |
|---|---|
| 5+ | $2.310 |
| 15+ | $2.170 |
| 25+ | $2.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQRS110ELP-T1_GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AN1415
Cut Tape13AN1414
Product RangeTrenchFET Gen IV Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id172A
Drain Source On State Resistance3300µohm
Transistor Case StylePowerPAK SO-8SW
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation270W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen IV Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
172A
Transistor Case Style
PowerPAK SO-8SW
Rds(on) Test Voltage
10V
Power Dissipation
270W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
3300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
