Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQRS160ELP-T1_GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AN1423
Cut Tape13AN1422
Product RangeTrenchFET Gen IV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.940 | $24.70 |
| Total Price | $24.70 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5+ | $4.940 |
| 50+ | $4.350 |
| 100+ | $3.930 |
| 250+ | $3.510 |
| 500+ | $3.050 |
| 1000+ | $2.630 |
| 2500+ | $2.390 |
| 5000+ | $2.260 |
Full Reel
| Quantity | Price |
|---|---|
| 5+ | $2.340 |
| 15+ | $2.200 |
| 25+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQRS160ELP-T1_GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AN1423
Cut Tape13AN1422
Product RangeTrenchFET Gen IV Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id375A
Drain Source On State Resistance960µohm
Transistor Case StylePowerPAK SO-SW
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation266W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen IV Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
375A
Transistor Case Style
PowerPAK SO-SW
Rds(on) Test Voltage
10V
Power Dissipation
266W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
960µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
