Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoST32ETA203
Newark Part No.33M0289
Product RangeST-32 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoST32ETA203
Newark Part No.33M0289
Product RangeST-32 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance20kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Product RangeST-32 Series
Power Rating125mW
Trimmer Shape / Size-
Resistor Case / PackageSMD
Product Length3.4mm
Product Width3.4mm
Product Height2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Resistance Tolerance
± 20%
Product Range
ST-32 Series
Trimmer Shape / Size
-
Product Length
3.4mm
Product Height
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Element Material
Cermet
Track Resistance
20kohm
No. of Turns
1Turns
Temperature Coefficient
± 100ppm/°C
Power Rating
125mW
Resistor Case / Package
SMD
Product Width
3.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for ST32ETA203
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate