Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoST32ETA203
Newark Part No.47M0339
Product RangeST-32 Series
Track Resistance20kohm
No. of Turns1Turns
Product RangeST-32 Series
Power Rating125mW
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
20kohm
Product Range
ST-32 Series
Operating Temperature Min
-55°C
SVHC
To Be Advised
No. of Turns
1Turns
Power Rating
125mW
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for ST32ETA203
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate