Print Page
107 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.440 |
| 25+ | $1.440 |
| 50+ | $1.440 |
| 100+ | $1.440 |
| 500+ | $1.440 |
| 1000+ | $1.440 |
| 2500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTE1208
Newark Part No.65C5852
Product RangeTE Series
Technical Datasheet
Capacitance35µF
Voltage(DC)25V
Capacitance Tolerance-10%, +75%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter8.179mm
Product Length18.364mm
Product Width-
Product Height-
Product RangeTE Series
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Capacitance
35µF
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
8.179mm
Product Width
-
Product Range
TE Series
Ripple Current
-
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2018)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
18.364mm
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability