Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTNPW06038K45BEEA
Newark Part No.05R4002
Product RangeTNPW e3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.221 |
| 10000+ | $0.194 |
| 20000+ | $0.173 |
| 30000+ | $0.159 |
| 50000+ | $0.145 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW06038K45BEEA
Newark Part No.05R4002
Product RangeTNPW e3 Series
Technical Datasheet
Resistance8.45kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating125mW
Product RangeTNPW e3 Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
8.45kohm
Power Rating
125mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
0603 [1608 Metric]
Product Range
TNPW e3 Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for TNPW06038K45BEEA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate