Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 1000
$12,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTV0404CT-50R0GN-2QTR
Newark Part No.75AK9120
Product RangeTV Series
Technical Datasheet
Resistance50ohm
Product RangeTV Series
Resistor Case / Package0404 [1010 Metric]
Power Rating1W
Resistance Tolerance± 2%
Temperature Coefficient-
Frequency Max60GHz
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Resistor Case / Package
0404 [1010 Metric]
Resistance Tolerance
± 2%
Frequency Max
60GHz
SVHC
To Be Advised
Product Range
TV Series
Power Rating
1W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate