Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0603A270JXACW1BCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel69AH3319
Re-Reel62AC8303RL
Cut Tape62AC8303
Product RangeVJ_W1BC Basic Commodity Series
Your Part Number
4,000 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.020 | $0.00 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.060 |
| 30+ | $0.050 |
| 100+ | $0.038 |
| 250+ | $0.036 |
| 500+ | $0.034 |
| 1000+ | $0.033 |
| 2500+ | $0.031 |
| 5000+ | $0.030 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.020 |
| 5000+ | $0.018 |
| 10000+ | $0.013 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603A270JXACW1BCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel69AH3319
Re-Reel62AC8303RL
Cut Tape62AC8303
Product RangeVJ_W1BC Basic Commodity Series
Capacitance27pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ_W1BC Basic Commodity Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
27pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
VJ_W1BC Basic Commodity Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for VJ0603A270JXACW1BC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
