Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0805Y223KXACW1BCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel69AH3513
Cut Tape62AC8553
Product RangeVJ_W1BC Basic Commodity Series
Your Part Number
8,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.063 | $0.00 |
| Total Price | $0.63 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.239 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.063 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0805Y223KXACW1BCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel69AH3513
Cut Tape62AC8553
Product RangeVJ_W1BC Basic Commodity Series
Capacitance0.022µF
Voltage(DC)50V
Voltage Rating50V
Capacitor Case / Package0805 [2012 Metric]
Ceramic Capacitor Case0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ_W1BC Basic Commodity Series
Product Length2.01mm
Series NameVJ
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.022µF
Voltage Rating
50V
Ceramic Capacitor Case
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 10%
Product Range
VJ_W1BC Basic Commodity Series
Series Name
VJ
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
