Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ1210A103JXAATCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel69AH3604
Re-Reel62AC8698RL
Cut Tape62AC8698
Product RangeVJ Commercial Series
Your Part Number
1,030 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.985 | $4.92 |
| Total Price | $4.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.985 |
| 250+ | $0.758 |
| 500+ | $0.683 |
| 1000+ | $0.622 |
| 5000+ | $0.569 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.566 |
| 6000+ | $0.555 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1210A103JXAATCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel69AH3604
Re-Reel62AC8698RL
Cut Tape62AC8698
Product RangeVJ Commercial Series
Capacitance0.01µF
Voltage Rating50V
Voltage(DC)50V
Ceramic Capacitor Case1210 [3225 Metric]
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ Commercial Series
Product Length3.2mm
Product Width2.5mm
Series NameVJ
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Voltage(DC)
50V
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
VJ Commercial Series
Product Width
2.5mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
-
Voltage Rating
50V
Ceramic Capacitor Case
1210 [3225 Metric]
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Series Name
VJ
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Alternatives for VJ1210A103JXAAT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
