Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.010 |
| 4000+ | $1.810 |
| 6000+ | $1.740 |
| 10000+ | $1.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$4,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2008Y272KXUSTX2
Newark Part No.78AC7028
Product RangeVJ Series
Technical Datasheet
Capacitance2700pF
Product RangeVJ Series
Capacitance Tolerance± 10%
Suppression ClassX2
Voltage Rating X250V
Capacitor Case / Package-
Voltage Rating Y-
Capacitor MountingSurface Mount
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2700pF
Capacitance Tolerance
± 10%
Voltage Rating X
250V
Voltage Rating Y
-
Lead Spacing
-
Operating Temperature Max
125°C
Product Range
VJ Series
Suppression Class
X2
Capacitor Case / Package
-
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

