Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOIH060A-X001TCopy
Newark Part No.78AK9046
Product RangeVOIH060A Series
Your Part Number
3,896 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $1.990 |
| 25+ | $1.840 |
| 50+ | $1.700 |
| 100+ | $1.550 |
| 250+ | $1.450 |
| 500+ | $1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOIH060A-X001TCopy
Newark Part No.78AK9046
Product RangeVOIH060A Series
No. of Channels1 Channel
Isolation Voltage3.75kVrms
Data Rate10Mbaud
Optocoupler Case StyleSOIC
No. of Pins8Pins
Product RangeVOIH060A Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (07-Nov-2024)
Isolation Voltage
3.75kVrms
Optocoupler Case Style
SOIC
Product Range
VOIH060A Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
