Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
2000+ | $1.300 |
4000+ | $1.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,600.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOM1271T
Newark Part No.45W6890
Technical Datasheet
Load Voltage Max8.4V
Load Current10mA
Relay TerminalsGull Wing
On State Resistance Max-
Isolation Voltage4.5kV
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Voltage Max
8.4V
Relay Terminals
Gull Wing
Isolation Voltage
4.5kV
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
Load Current
10mA
On State Resistance Max
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Alternatives for VOM1271T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate