Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.454 |
| 5000+ | $0.444 |
| 10000+ | $0.410 |
| 20000+ | $0.381 |
| 30000+ | $0.356 |
| 50000+ | $0.341 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,362.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
Optocoupler Case Style
Mini-Flat
Forward Current If Max
60mA
CTR Min
50%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VOM618A-X001T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
