Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-10MQ060NTRPBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel59M4370RL
Cut Tape59M4370
Your Part Number
10,230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 50+ | $0.623 |
| 100+ | $0.556 |
| 250+ | $0.498 |
| 500+ | $0.438 |
| 1000+ | $0.430 |
| 2500+ | $0.420 |
| 5000+ | $0.411 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-10MQ060NTRPBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel59M4370RL
Cut Tape59M4370
Repetitive Peak Reverse Voltage60V
Repetitive Peak Reverse Voltage60V
Forward Current If(AV)2.1A
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage VF Max620mV
Forward Voltage Max620mV
Forward Surge Current120A
Forward Surge Current Ifsm Max120A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Forward Current If(AV)
2.1A
Diode Configuration
Single
No. of Pins
2Pins
Forward Voltage Max
620mV
Forward Surge Current Ifsm Max
120A
Diode Mounting
Surface Mount
Qualification
-
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
60V
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage VF Max
620mV
Forward Surge Current
120A
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
Alternatives for VS-10MQ060NTRPBF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
