Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-50RIA80Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98K9624
Product RangeVS-50RIA Series
Your Part Number
2,328 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.440 |
| 10+ | $20.580 |
| 25+ | $19.460 |
| 50+ | $17.570 |
| 100+ | $16.630 |
| 250+ | $16.210 |
| 500+ | $15.350 |
Price for:Each
Minimum: 1
Multiple: 1
$21.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-50RIA80Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98K9624
Product RangeVS-50RIA Series
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max100mA
Average On State Current50A
Average Forward Current50A
On State RMS Current80A
Peak Non Repetitive Surge Current1.49kA
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Holding Current Max200mA
Repetitive Peak Reverse Voltage800V
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleTO-208AC
No. of Pins-
Thyristor MountingStud Mount
Product RangeVS-50RIA Series
SVHCLead (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
100mA
Average Forward Current
50A
Peak Non Repetitive Surge Current
1.49kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
800V
Thyristor Case Style
TO-208AC
Thyristor Mounting
Stud Mount
SVHC
Lead (08-Jul-2021)
Peak Repetitive Off State Voltage
800V
Average On State Current
50A
On State RMS Current
80A
Gate Trigger Voltage Max
2.5V
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
800V
No. of Pins
-
Product Range
VS-50RIA Series
Alternatives for VS-50RIA80
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
