Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-70HF20Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09F7334
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $18.320 |
| 1000+ | $16.460 |
| 5000+ | $15.060 |
Price for:Each
Minimum: 100
Multiple: 100
$1,832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-70HF20Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09F7334
Repetitive Peak Reverse Voltage200V
Average Forward Current70A
Forward Voltage Max1.35V
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.2kA
Diode MountingStud
SVHCTo Be Advised
Product Overview
The VS-70HF20 is a Standard Recovery Diode with high surge current capability. It is designed for a wide range of applications in battery chargers, machine tool controls and converters.
- Up to 1600V VRRM
- Stud normal polarity (cathode to stud)
- -65 to 180°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.35V
Operating Temperature Max
180°C
Diode Mounting
Stud
Average Forward Current
70A
No. of Pins
2Pins
Forward Surge Current
1.2kA
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VS-70HF20
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
