Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
100+ | $13.650 |
250+ | $13.180 |
500+ | $12.250 |
Price for:Each
Minimum: 100
Multiple: 100
$1,365.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-70HFLR40S02
Newark Part No.07B4404
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current70A
Diode ConfigurationSingle
Forward Voltage Max1.85V
Reverse Recovery Time200ns
Forward Surge Current730A
Operating Temperature Max125°C
Diode Case StyleDO-203AB
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
200ns
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
70A
Forward Voltage Max
1.85V
Forward Surge Current
730A
Diode Case Style
DO-203AB
Qualification
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate