Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-QA250FA20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55AC4324
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 160+ | $25.360 |
| 250+ | $25.290 |
| 500+ | $25.220 |
Price for:Each
Minimum: 160
Multiple: 160
$4,057.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-QA250FA20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55AC4324
Repetitive Peak Reverse Voltage200V
Average Forward Current250A
Forward Voltage Max1.2V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227
No. of Pins4Pins
Operating Temperature Max175°C
Forward Surge Current900A
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.2V
Diode Case Style
SOT-227
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
250A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
900A
Product Range
-
Alternatives for VS-QA250FA20
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
