Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVY1331K31Y5SG63V0
Newark Part No.26Y9795
Product RangeVY1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoVY1331K31Y5SG63V0
Newark Part No.26Y9795
Product RangeVY1 Series
Technical Datasheet
Capacitance330pF
Product RangeVY1 Series
Capacitance Tolerance± 10%
Voltage Rating X760V
Suppression ClassX1 / Y1
Voltage Rating Y500V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
330pF
Capacitance Tolerance
± 10%
Suppression Class
X1 / Y1
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Max
125°C
Product Range
VY1 Series
Voltage Rating X
760V
Voltage Rating Y
500V
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate