Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVY1332M59Y5UQ63V0.
Newark Part No.26AC5210
Product RangeVY1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.447 |
| 1000+ | $0.422 |
| 2500+ | $0.402 |
Price for:Each
Minimum: 500
Multiple: 1
$223.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVY1332M59Y5UQ63V0.
Newark Part No.26AC5210
Product RangeVY1 Series
Technical Datasheet
Capacitance3300pF
Product RangeVY1 Series
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X760V
Voltage Rating Y500V
Capacitor MountingThrough Hole
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
3300pF
Capacitance Tolerance
± 20%
Voltage Rating X
760V
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Product Range
VY1 Series
Suppression Class
X1 / Y1
Voltage Rating Y
500V
Lead Spacing
10mm
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
