Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWKP102MCPEJ0KR.
Newark Part No.26AC5218
Product RangeWKP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1000+ | $0.587 |
2500+ | $0.556 |
Price for:Each
Minimum: 1000
Multiple: 1
$587.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWKP102MCPEJ0KR.
Newark Part No.26AC5218
Product RangeWKP Series
Technical Datasheet
Capacitance1000pF
Product RangeWKP Series
Capacitance Tolerance± 20%
Voltage Rating X760V
Suppression ClassX1 / Y1
Voltage Rating Y500V
Capacitor MountingThrough Hole
Lead Spacing12.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The WKP series AC line rated Single-layer Capacitor consists of ceramic disc both sides of which are silver plating. Connection leads are made of tinned copper clad steel having a diameter of 0.6 to 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 10 or 12.5mm. It is suitable for X1, Y1 according to IEC 60384-14.4, across-the-line, line by-pass and antenna coupling applications.
- High reliability
- Blue coloured flame-retardant epoxy resin coating
- UL94V-0 Flammability rating
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 20%
Suppression Class
X1 / Y1
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Product Range
WKP Series
Voltage Rating X
760V
Voltage Rating Y
500V
Lead Spacing
12.5mm
Operating Temperature Max
125°C
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate