Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSHM2818R0100FEACopy
Newark Part No.
Full Reel44Y8818
Re-Reel18AM7146
Cut Tape18AM7146
Product RangeWSHM2818 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.640 | $8.20 |
| Total Price | $8.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.640 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.834 |
| 4000+ | $0.750 |
| 6000+ | $0.723 |
| 10000+ | $0.707 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSHM2818R0100FEACopy
Newark Part No.
Full Reel44Y8818
Re-Reel18AM7146
Cut Tape18AM7146
Product RangeWSHM2818 Series
Resistance0.01ohm
Product RangeWSHM2818 Series
Resistor Case / Package2818 [7146 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length7.1mm
Product Width4.6mm
Product Height1.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2818 [7146 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
4.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSHM2818 Series
Power Rating
7W
Resistor Technology
Metal Strip
Product Length
7.1mm
Product Height
1.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSHM2818R0100FEA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
