Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSHP28181L000FEACopy
Newark Part No.
Full Reel08AC0739
Re-Reel14AM8810
Cut Tape14AM8810
Product RangeWSHP2818 Series
Your Part Number
420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $6.230 | $31.15 |
| Total Price | $31.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $6.230 |
| 10+ | $3.830 |
| 25+ | $3.530 |
| 50+ | $3.230 |
| 100+ | $2.910 |
| 250+ | $2.510 |
| 500+ | $2.300 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.620 |
| 4000+ | $1.460 |
| 6000+ | $1.410 |
| 10000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSHP28181L000FEACopy
Newark Part No.
Full Reel08AC0739
Re-Reel14AM8810
Cut Tape14AM8810
Product RangeWSHP2818 Series
Resistance1000µohm
Product RangeWSHP2818 Series
Resistor Case / Package2818 [7146 Metric]
Power Rating10W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 250ppm/°C
Product Length7.1mm
Product Width4.6mm
Product Height1.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2818 [7146 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 250ppm/°C
Product Width
4.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSHP2818 Series
Power Rating
10W
Resistor Technology
Metal Strip
Product Length
7.1mm
Product Height
1.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSHP28181L000FEA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
