Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSK25125L000FEACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel64M1029
Re-Reel98K2972RL
Cut Tape98K2972
Product RangeWSK Series
Your Part Number
765 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.370 | $16.85 |
| Total Price | $16.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.370 |
| 25+ | $1.750 |
| 100+ | $1.580 |
| 250+ | $1.410 |
| 500+ | $1.380 |
| 1000+ | $1.350 |
| 5000+ | $1.320 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.390 |
| 6000+ | $1.360 |
| 10000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSK25125L000FEACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel64M1029
Re-Reel98K2972RL
Cut Tape98K2972
Product RangeWSK Series
Resistance5000µohm
Product RangeWSK Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 35ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 35ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSK Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSK25125L000FEA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
