Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL20108L000FEB18 SMD Current Sense Resistor, 0.008 ohm, WSL_18 Series, 2010 [5025 Metric], 500 mW, ± 1%](https://canada.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL20108L000FEB18Copy
Newark Part No.
Full Reel72M6588
Cut Tape72M6587
Product RangeWSL_18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.800 | $1,800.00 |
| Total Price | $1,800.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.800 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.740 |
| 2000+ | $1.620 |
| 3000+ | $1.560 |
| 5000+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL20108L000FEB18Copy
Newark Part No.
Full Reel72M6588
Cut Tape72M6587
Product RangeWSL_18 Series
Resistance0.008ohm
Product RangeWSL_18 Series
Resistor Case / Package2010 [5025 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Operating Temperature Min-65°C
Operating Temperature Max170°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.008ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Operating Temperature Max
170°C
Product Range
WSL_18 Series
Power Rating
500mW
Resistor Technology
Metal Strip
Operating Temperature Min
-65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WSL20108L000FEB18
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
