Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSL27261L000FEACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel41Y6334
Re-Reel18AM7189RL
Cut Tape18AM7189
Product RangeWSL Series
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.710 | $3.71 |
| Total Price | $3.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.050 |
| 2000+ | $1.920 |
| 4000+ | $1.740 |
| 6000+ | $1.670 |
| 10000+ | $1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL27261L000FEACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel41Y6334
Re-Reel18AM7189RL
Cut Tape18AM7189
Product RangeWSL Series
Resistance1000µohm
Product RangeWSL Series
Resistor Case / Package2726 [6966 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.9mm
Product Width6.6mm
Product Height0.1055mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
6.9mm
Product Height
0.1055mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL27261L000FEA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
