Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY16070R50000F9W
Newark Part No.59P1446
Product RangeVCS1625Z Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.010 |
| 5+ | $23.800 |
| 10+ | $22.590 |
| 25+ | $20.310 |
| 50+ | $18.560 |
| 100+ | $18.160 |
| 250+ | $17.620 |
Price for:Each
Minimum: 1
Multiple: 1
$25.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY16070R50000F9W
Newark Part No.59P1446
Product RangeVCS1625Z Series
Technical Datasheet
Resistance500mohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package2516 [6440 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeVCS1625Z Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating-
Product Length6.35mm
Product Width4.06mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
500mohm
Power Rating
500mW
Resistor Technology
Metal Foil
Product Range
VCS1625Z Series
Voltage Rating
-
Product Width
4.06mm
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
2516 [6440 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
6.35mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Alternatives for Y16070R50000F9W
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate