Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV2220EA12Q04
Newark Part No.55AC1322
Product RangeAV22 Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.280 |
| 5+ | $38.480 |
| 10+ | $35.940 |
| 25+ | $34.590 |
| 50+ | $32.750 |
| 100+ | $31.540 |
| 250+ | $29.580 |
Price for:Each
Minimum: 1
Multiple: 1
$39.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV2220EA12Q04
Newark Part No.55AC1322
Product RangeAV22 Series
Technical Datasheet
Product RangeAV22 Series
Pushbutton Switch TypeAnti-Vandal
Panel Cutout Diameter22mm
Contact ConfigurationDPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current Max3A
Contact Current AC Max3A
Contact Voltage AC Max250V
Contact Voltage VAC250V
Contact Current DC Max-
Operating Force3.5N
Contact Voltage VDC-
Contact Voltage DC Max-
IP RatingIP67
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen, Red
Panel Cutout (H x W)-
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Technical Specifications
Product Range
AV22 Series
Panel Cutout Diameter
22mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Current AC Max
3A
Contact Voltage VAC
250V
Operating Force
3.5N
Contact Voltage DC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
SVHC
To Be Advised
Pushbutton Switch Type
Anti-Vandal
Contact Configuration
DPST-NO
Pushbutton Actuator Style
Flush
Contact Current Max
3A
Contact Voltage AC Max
250V
Contact Current DC Max
-
Contact Voltage VDC
-
IP Rating
IP67
Switch Mounting
Panel Mount
Illumination Color
Green, Red
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate