974 Product Results Found for "NEXPERIA"
Find a huge range of Single MOSFETs at Newark Electronics Canada. We stock a large selection of Single MOSFETs, including new and most popular products from the world's top manufacturers including: Nexperia
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Collector Emitter Voltage Max NPN
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Collector Current
Drain Source On State Resistance
Base Input Resistor R1
Transistor Case Style
Transistor Mounting
Base Emitter Resistor R2
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation
Operating Temperature Max
DC Current Gain hFE Min
Qualification
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.130 10+ $0.879 25+ $0.794 50+ $0.707 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | - | P Channel | - | 20V | 4A | 0.032ohm | - | 0.036ohm | - | SOT-23 | Surface Mount | - | 4.5V | 510mW | 700mV | - | 510mW | 3Pins | 150°C | - | - | - | - | ||||||
Each | 1+ $5.430 10+ $4.730 25+ $4.400 50+ $4.080 100+ $3.740 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | - | 100V | 120A | 0.00328ohm | - | 3280µohm | - | TO-263 (D2PAK) | Surface Mount | - | 10V | 306W | 3V | - | 306W | 3Pins | 175°C | - | - | - | - | |||||
1+ $0.437 10+ $0.277 25+ $0.234 50+ $0.189 | Min: 1 / Mult: 1 Min: 500 / Mult: 1 | N Channel | N Channel | - | 60V | 300mA | 2.8ohm | - | 5ohm | - | SOT-23 | Surface Mount | - | 10V | 830mW | 2V | - | 830mW | 3Pins | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.230 10+ $1.210 25+ $1.070 50+ $0.919 100+ $0.777 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | - | 60V | 29A | 0.0191ohm | - | 0.0191ohm | - | SOT-669 | Surface Mount | - | 10V | 56W | 3V | - | 56W | 4Pins | 175°C | - | - | - | - | |||||
1+ $0.568 10+ $0.344 25+ $0.298 50+ $0.251 | Min: 1 / Mult: 1 Min: 500 / Mult: 1 | - | N Channel | - | 60V | 360mA | 1ohm | - | 1.6ohm | - | SOT-23 | Surface Mount | - | 10V | 350mW | 1.1V | - | 350mW | 3Pins | 150°C | - | - | - | - | ||||||
1+ $0.451 10+ $0.276 25+ $0.233 50+ $0.189 100+ $0.146 More Pricing... | Min: 5 / Mult: 5 Min: 500 / Mult: 5 | - | N Channel | - | 60V | 310mA | 1ohm | - | 1.6ohm | - | SOT-323 | Surface Mount | - | 10V | 275mW | 1.6V | - | 275mW | 3Pins | 150°C | - | - | - | - | ||||||
NEXPERIA | 1+ $0.733 10+ $0.516 | Min: 5 / Mult: 5 Min: 500 / Mult: 5 | - | N Channel | - | 60V | 300mA | 1ohm | - | 1.6ohm | - | SOT-363 | Surface Mount | - | 10V | 295mW | 1.6V | - | 295mW | 6Pins | 150°C | - | - | - | - | |||||
1+ $1.390 10+ $0.862 25+ $0.765 50+ $0.670 100+ $0.573 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | - | P Channel | - | 20V | 3.5A | 0.048ohm | - | 0.055ohm | - | SOT-23 | Surface Mount | - | 4.5V | 510mW | 1V | - | 510mW | 3Pins | 150°C | - | - | - | - | ||||||
Each | 1+ $7.900 10+ $6.510 25+ $6.150 50+ $5.800 100+ $5.440 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | - | 100V | 120A | - | - | 4100µohm | - | TO-263 (D2PAK) | Surface Mount | - | 10V | - | 3V | - | 405W | 3Pins | 175°C | - | - | - | - | |||||
1+ $0.993 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | - | 30V | 95A | 0.0034ohm | - | 3400µohm | - | SOT-669 | Surface Mount | - | 10V | 64W | 1.74V | - | 64W | 4Pins | 175°C | - | - | - | - | ||||||
1+ $1.110 10+ $0.761 25+ $0.673 50+ $0.587 100+ $0.499 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | P Channel | P Channel | - | 60V | 160mA | 2.1ohm | - | 2.5ohm | - | SOT-23 | Surface Mount | - | 10V | 417mW | 1.9V | - | 417mW | 3Pins | 150°C | - | - | - | - | ||||||
1+ $0.804 10+ $0.501 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | N Channel | N Channel | - | 20V | 1.05A | 0.14ohm | - | 0.2ohm | - | SOT-23 | Surface Mount | - | 4.5V | 417mW | 570mV | - | 417mW | 3Pins | 150°C | - | - | - | - | ||||||
1+ $1.140 10+ $0.752 25+ $0.641 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | - | 20V | 6.8A | 0.016ohm | - | 0.02ohm | - | TO-236AB | Surface Mount | - | 4.5V | 510mW | 650mV | - | 510mW | 3Pins | 150°C | - | - | - | - | ||||||
1+ $0.972 10+ $0.669 25+ $0.584 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | N Channel | N Channel | - | 60V | 2.1A | 0.096ohm | - | 0.096ohm | - | TO-236AB | Surface Mount | - | 10V | 513mW | 1.7V | - | 513mW | 3Pins | 150°C | - | AEC-Q101 | - | AEC-Q101 | ||||||
1+ $2.300 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | - | 80V | 43A | 0.014ohm | - | 0.014ohm | - | SOT-1210 | Surface Mount | - | 10V | 79W | 3V | - | 79W | 8Pins | 175°C | - | AEC-Q101 | - | AEC-Q101 | ||||||
1+ $0.369 | Min: 1 / Mult: 1 Min: 500 / Mult: 1 | N Channel | N Channel | - | 20V | 1.8A | 0.12ohm | - | 150mohm | - | SOT-883 | Surface Mount | - | 4.5V | 350mW | 700mV | - | 350mW | 3Pins | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.510 10+ $1.060 25+ $0.943 50+ $0.828 100+ $0.713 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | - | 30V | 7.2A | - | - | 0.022ohm | - | DFN2020MD | Surface Mount | - | 10V | - | 2.5V | - | 2W | 6Pins | 175°C | - | AEC-Q101 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.940 | Min: 1 / Mult: 1 | N Channel | N Channel | - | 40V | 200A | 0.0015ohm | - | 1500µohm | - | SOT-669 | Surface Mount | - | 10V | 194W | 1.7V | - | 194W | 4Pins | 175°C | - | - | - | - | |||||
1+ $0.647 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | N Channel | N Channel | - | 60V | 3.5A | 0.037ohm | - | 0.049ohm | - | TO-236AB | Surface Mount | - | 10V | 710mW | 1.7V | - | 710mW | 3Pins | 175°C | - | AEC-Q101 | - | AEC-Q101 | ||||||
1+ $1.100 10+ $0.645 25+ $0.565 50+ $0.484 100+ $0.405 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | P Channel | P Channel | - | 20V | 2.8A | 0.067ohm | - | 0.078ohm | - | TO-236AB | Surface Mount | - | 4.5V | 480mW | 1V | - | 480mW | 3Pins | 150°C | - | - | - | - | ||||||
1+ $3.990 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | - | 60V | 50A | 0.0126ohm | - | 0.0126ohm | - | TO-263 (D2PAK) | Surface Mount | - | 10V | 86W | 3V | - | 86W | 3Pins | 175°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.946 10+ $0.934 25+ $0.932 50+ $0.926 100+ $0.925 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | - | 80V | 37A | 0.0205ohm | - | 0.0205ohm | - | LFPAK56 | Surface Mount | - | 10V | 95W | 1.7V | - | 95W | 4Pins | 175°C | - | AEC-Q101 | TrenchMOS | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.630 10+ $3.240 25+ $3.010 50+ $2.800 100+ $2.560 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | - | 80V | 100A | 0.0059ohm | - | 5900µohm | - | LFPAK56 | Surface Mount | - | 10V | 238W | 3V | - | 238W | 4Pins | 175°C | - | AEC-Q101 | TrenchMOS | AEC-Q101 | |||||
1+ $0.316 10+ $0.188 25+ $0.166 50+ $0.145 100+ $0.124 | Min: 1 / Mult: 1 Min: 500 / Mult: 1 | N Channel | N Channel | - | 60V | 190mA | 3ohm | - | 4.5ohm | - | TO-236AB | Surface Mount | - | 10V | 265mW | 1.6V | - | 265mW | 3Pins | 150°C | - | - | - | - | ||||||
1+ $1.080 10+ $0.606 25+ $0.523 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | - | 20V | 2A | 0.057ohm | - | 0.065ohm | - | SC-70 | Surface Mount | - | 4.5V | 300mW | 700mV | - | 300mW | 3Pins | 150°C | - | AEC-Q101 | - | AEC-Q101 | ||||||