3 Product Results Found for "PHILIPS"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32AJ9000 RoHS | Each | 1+ $7.190 10+ $6.220 25+ $5.440 50+ $5.110 100+ $4.420 More Pricing... | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 16KB | 28Pins | TSSOP | 22I/O's | I2C, SCI, SPI | 1KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08SG | 85°C | Surface Mount | AEC-Q100 | |||||
32AJ6554 RoHS | Each | 1+ $13.990 10+ $13.080 25+ $12.710 50+ $11.470 100+ $10.800 More Pricing... | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 16KB | 44Pins | LQFP | 34I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | |||||
32AJ6566 RoHS | Each | 1+ $3.690 10+ $3.190 25+ $2.800 50+ $2.620 192+ $2.270 More Pricing... | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, UART | 2KB | 6Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | - | |||||