147 Product Results Found for "PHILIPS"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12AM8687 RoHS | Each | 1+ $5.130 10+ $4.440 25+ $3.880 50+ $3.650 100+ $3.160 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 48MHz | 32KB | 48Pins | LQFP | 42I/O's | - | I2C, SPI, TSI, UART | - | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | MIL-STD-883 | |||||
51AM4031 RoHS | Each | 1+ $4.240 10+ $3.600 100+ $2.890 520+ $2.670 1040+ $2.390 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
12AM7988 RoHS | Each (Supplied on Full Reel) Full Reel | 1000+ $4.940 2000+ $4.800 4000+ $4.490 6000+ $4.300 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | - | 150MHz | 128KB | 100Pins | HLQFP | 64I/O's | - | CANFD, I2C, I2S, SPI, UART, USART, USB | - | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | - | |||||
12AM8099 RoHS | Each | 1+ $3.910 10+ $3.330 100+ $2.670 500+ $2.460 1000+ $2.210 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $12.650 10+ $11.830 25+ $11.500 50+ $10.370 100+ $9.780 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | - | 150MHz | 2MB | 184Pins | VFBGA | 124I/O's | - | CAN, I2C, I3C, SAI, SPI, UART, USB | - | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | - | ||||||
12AM8018 RoHS | Each | 1+ $9.120 10+ $8.220 25+ $7.480 50+ $6.970 100+ $6.500 More Pricing... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | - | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | - | I2C, I2S, SPI, USART, USB | - | 144KB | 10Channels | 16Bit | 1.6V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | - | |||||
12AM8673 RoHS | Each (Supplied on Full Reel) Full Reel | 1500+ $5.340 3000+ $5.190 6000+ $4.870 9000+ $4.650 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
51AM4033 RoHS | Each | 1+ $3.970 10+ $3.440 25+ $3.010 50+ $2.820 100+ $2.450 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
51AM4032 RoHS | Each | 1+ $4.240 10+ $3.600 100+ $2.890 500+ $2.670 1000+ $2.390 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
12AM8657 RoHS | Each | 1+ $8.890 10+ $7.680 25+ $6.730 50+ $6.300 100+ $5.470 More Pricing... | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 72MHz | 128KB | 100Pins | LQFP | 89I/O's | - | I2C, SPI, UART | - | 32KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1xZ | - | |||||
12AM8685 RoHS | Each | 1+ $4.910 10+ $4.260 25+ $3.730 50+ $3.490 100+ $3.020 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 48MHz | 32KB | 40Pins | QFN-EP | 36I/O's | - | I2C, SPI, TSI, UART | - | 4KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | |||||
12AM8694 RoHS | Each | 1+ $7.680 10+ $6.650 25+ $5.810 50+ $5.450 100+ $4.730 More Pricing... | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 72MHz | 128KB | 48Pins | LQFP | 42I/O's | - | I2C, SPI, TSI, UART | - | 32KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1xZ | - | |||||
12AM7995 RoHS | Each | 1+ $9.090 10+ $8.190 25+ $7.470 50+ $6.950 100+ $6.480 More Pricing... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | - | 150MHz | 256KB | 59Pins | VFBGA | 37I/O's | - | CANFD, I2C, I2S, SPI, UART, USART, USB | - | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | - | |||||
51AM4071 RoHS | Each (Supplied on Full Reel) Full Reel | 5000+ $3.400 10000+ $3.170 20000+ $2.950 30000+ $2.820 50000+ $2.790 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 40MHz | 64KB | 32Pins | QFN | 28I/O's | - | I2C, SPI, UART | - | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | |||||
12AM7979 RoHS | Each (Supplied on Full Reel) Full Reel | 1500+ $4.080 3000+ $3.810 6000+ $3.530 9000+ $3.400 15000+ $3.340 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | - | 96MHz | 128KB | 64Pins | HTQFP | 45I/O's | - | CANFD, I2C, I2S, SPI, UART, USART | - | 80KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | - | |||||
12AM8683 RoHS | Each | 1+ $8.430 10+ $7.590 25+ $6.900 50+ $6.430 100+ $6.010 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 72MHz | 128KB | 100Pins | LQFP | 89I/O's | - | I2C, SPI, UART | - | 16KB | 28Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | |||||
12AM8692 RoHS | Each | 1+ $5.720 10+ $4.940 25+ $4.330 50+ $4.050 100+ $3.520 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 48MHz | 32KB | 44Pins | LQFP | 38I/O's | - | CAN, I2C, SPI, TSI, UART | - | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | MIL-STD-883 | |||||
Each | 1+ $13.390 10+ $12.060 25+ $10.970 50+ $10.220 100+ $9.540 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | - | 150MHz | 1MB | 172Pins | HDQFP | 114I/O's | - | CAN, I2C, I3C, SAI, SPI, UART, USB | - | 352KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | - | ||||||
12AM8070 RoHS | Each | 1+ $10.710 10+ $9.650 25+ $8.770 50+ $8.180 100+ $7.640 More Pricing... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | - | 150MHz | 512KB | 98Pins | VFBGA | 64I/O's | - | I2C, I2S, SPI, USART, USB | - | 256KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | - | |||||
12AM8089 RoHS | Each (Supplied on Full Reel) Full Reel | 2500+ $1.600 5000+ $1.520 10000+ $1.370 15000+ $1.310 25000+ $1.270 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
12AM8096 RoHS | Each (Supplied on Full Reel) Full Reel | 4000+ $2.490 8000+ $2.340 16000+ $2.170 24000+ $2.080 40000+ $2.050 | LPC Family LPC800 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 30MHz | 64KB | 48Pins | HVQFN | 42I/O's | - | I2C, SPI, UART, USART | - | 16KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | - | |||||
Each | 1+ $11.640 10+ $10.480 25+ $9.540 50+ $8.890 100+ $8.290 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | - | 150MHz | 1MB | 100Pins | HLQFP | 78I/O's | - | I2C, I3C, SPI, UART, USB | - | 352KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | - | ||||||
Each | 1+ $13.970 10+ $12.580 25+ $11.440 50+ $10.670 100+ $9.940 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | - | 150MHz | 2MB | 184Pins | VFBGA | 124I/O's | - | I2C, I3C, SPI, UART, USB | - | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | - | ||||||
12AM8043 RoHS | Each (Supplied on Full Reel) Full Reel | 1000+ $4.240 2000+ $3.980 4000+ $3.690 6000+ $3.520 10000+ $3.480 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | - | 150MHz | 64KB | 100Pins | HLQFP | 64I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 48KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | - | |||||
Each | 1+ $12.030 10+ $10.830 25+ $9.860 50+ $9.180 100+ $8.570 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | - | 150MHz | 1MB | 100Pins | HLQFP | 78I/O's | - | CAN, I2C, I3C, SAI, SPI, UART, USB | - | 352KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | - | ||||||