Keypads :
177 Products FoundFind a huge range of Keypads at Newark Electronics Canada. We stock a large selection of Keypads, including new and most popular products from the world's top manufacturers including: Storm Interface, Grayhill, EAO, Multicomp & NKK Switches
View
Buyer
Engineer
Manufacturer
Product Range
Keypad Array
Keypad Output
Housing Material
Contact Current Max
Contact Voltage DC Nom
No. of Keys
Panel Cutout Width
Panel Cutout Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $77.270 | 86 Series | 4 x 4 | Matrix | PC (Polycarbonate) | 10mA | 24V | 16 | 68.58mm | 63mm | ||||||
Each | 1+ $23.660 10+ $22.020 25+ $20.690 | - | 4 x 4 | Matrix | Plastic | 20mA | 24V | 16 | 60mm | 57mm | ||||||
Each | 1+ $37.190 | 96 Series | 3 x 4 | Matrix | ABS (Acrylonitrile Butadiene Styrene) | 5mA | 12V | 12 | 50.8mm | 68.58mm | ||||||
Each | 1+ $30.210 5+ $27.800 10+ $26.590 | 87 Series | 1 x 4 | Matrix | PC (Polycarbonate) | 10mA | 24V | 4 | 50.55mm | 12.45mm | ||||||
38C3107 | Each | 1+ $79.230 | SK Series | 3 x 4 | Matrix | - | - | - | 12 | - | - | |||||
Each | 1+ $46.170 5+ $42.160 10+ $41.020 25+ $40.260 50+ $38.470 More Pricing... | 700 Series | 1 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 4 | 32mm | 96mm | ||||||
Each | 1+ $31.280 10+ $29.900 25+ $27.750 50+ $25.500 100+ $22.370 More Pricing... | - | 1 x 4 | Matrix | Polymer | 100mA | 30V | 4 | 38mm | 95mm | ||||||
STORM INTERFACE | Each | 1+ $75.810 | 700 Series | 3 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 12 | 70mm | 96mm | |||||
STORM INTERFACE | Each | 1+ $98.290 | 700 Series | 4 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 16 | 96mm | 96mm | |||||
14M6867 | Each | 1+ $104.020 5+ $96.750 10+ $94.130 25+ $91.550 50+ $88.940 More Pricing... | 88 Series | 3 x 4 | Matrix | ABS (Acrylonitrile Butadiene Styrene) | 10mA | 24V | 12 | 50.55mm | 68.33mm | |||||
Each | 1+ $100.530 10+ $90.090 | - | 4 x 4 | Matrix | Metal | 20mA | 24V | 16 | 60mm | 57mm | ||||||
Each | 1+ $48.310 5+ $47.100 10+ $45.890 25+ $43.480 | 3000 Series | 3 x 4 | Matrix | Polymer | 50mA | 24V | 12 | 63.5mm | 82.5mm | ||||||
Each | 1+ $15.720 5+ $14.460 10+ $13.830 | 82 Series | 1 x 1 | - | Plastic | 100mA | 5V | 1 | 17.35mm | 17.35mm | ||||||
Each | 1+ $629.120 | 09 Series | 3 x 2 | Matrix | - | - | - | 6 | 68.8mm | 107.1mm | ||||||
Each | 1+ $378.550 | 09 Series | 3 x 2 | Matrix | - | - | - | 6 | 68.8mm | 107.1mm | ||||||
Each | 1+ $204.310 | 09 Series | 3 x 2 | Matrix | - | 30mA | 12V | 6 | 107.1mm | 68.8mm | ||||||
Each | 1+ $204.310 | 09 Series | 3 x 2 | Matrix | - | 30mA | 24V | 6 | 107.1mm | 68.8mm | ||||||
Each | 1+ $336.490 | 09 Series | 3 x 2 | Matrix | - | - | - | 6 | 68.8mm | 107.1mm | ||||||
Each | 1+ $336.490 | 09 Series | 3 x 2 | Matrix | - | - | - | 6 | 68.8mm | 107.1mm | ||||||
Each | 1+ $213.020 | PZ Series | 3 x 4 | Matrix | Aluminum | 200mA | 24V | 12 | 62.5mm | 81.5mm | ||||||
Each | 1+ $93.110 | PZ Series | 3 x 4 | Matrix | Aluminum | 200mA | 24V | 12 | 61mm | 81mm | ||||||
Each | 1+ $84.680 | AXS Series | 3 x 4 | Matrix | Polymer | 300mA | 12V | 12 | - | - | ||||||
Each | 1+ $46.170 5+ $42.160 10+ $41.020 25+ $40.260 50+ $38.470 More Pricing... | 700 Series | 1 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 4 | 32mm | 96mm | ||||||
Each | 1+ $32.630 10+ $31.200 25+ $28.960 50+ $26.590 100+ $23.330 More Pricing... | - | 3 x 4 | Matrix | Polymer | 100mA | 30V | 12 | 76mm | 95mm | ||||||
MULTICOMP | Each | 1+ $95.330 10+ $85.030 | - | 3 x 4 | Matrix | Metal | 20mA | 24V | 12 | 46mm | 57mm | |||||