Print Page
83-17980
Development Board, ChronoPi Real Time Clock (RTC) Module, For Raspberry Pi
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACETECH
Manufacturer Part No83-17980Copy
Newark Part No.33AC0242
Product RangeHATs- Timing and RTC
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $23.630 | $6.950 |
Price for:Each
Minimum: 1
Multiple: 1
$6.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACETECH
Manufacturer Part No83-17980Copy
Newark Part No.33AC0242
Product RangeHATs- Timing and RTC
Technical Datasheet
Accessory TypeChronoPi RTC Module
For Use With-
Product RangeHATs- Timing and RTC
SVHCTo Be Advised
Product Overview
ChronoPi is an extremely accurate real time clock module designed for use with all Raspberry Pi models with GPIO pins. It is based on DS3231 temperature compensated RTC (TCXO). The DS3231 has an internal crystal and a switched bank of tuning capacitors. The temperature of the crystal is continuously monitored and the capacitors are adjusted to maintain a stable frequency. Other RTC solutions may drift minutes per month, especially in extreme temperature ranges. ChronoPi will drift less than a minute per year. ChronoPi very well suited for time critical applications that cannot be regularly synchronized to an external clock.
- Includes CR1220 battery
- Analog Devices DS3231SN controller
- Temperature-compensated RTC
- Power supply of 2.3VDC to 5.5VDC
Technical Specifications
Accessory Type
ChronoPi RTC Module
Product Range
HATs- Timing and RTC
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate