New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Interfaces - Internal / External
                                                                                                  5. Serial
                                                                                                  Print Page

                                                                                                  SER6427AL

                                                                                                  Expansion Card, Serial, 1 Port, PCI Express, Low Profile

                                                                                                  SUNIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SUNIX SER6427AL
                                                                                                  ManufacturerSUNIX
                                                                                                  Manufacturer Part NoSER6427AL
                                                                                                  Newark Part No.48T0129
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$78.940
                                                                                                  Price for:Each
                                                                                                  Minimum: 60
                                                                                                  Multiple: 30
                                                                                                  $4,736.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SUNIX
                                                                                                  ManufacturerSUNIX
                                                                                                  Manufacturer Part NoSER6427AL
                                                                                                  Newark Part No.48T0129
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Computer InterfacePCI
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The SUNIX SER5427AL, PCI Express serial communication board meets the PCI Express Base Specification Revision 1.1. It is compatible with the PCI Express x1, x2, x4, x8 and x16 lane Bus allowing it to be installed in any slim size PC-based system with a low profile bracket requirement. With the SUNIX PCI Express serial board, users can add one serial port to their system, allowing them to use a wide variety of serial devices. The SUNIX SER5427AL card has a 128-byte onboard FIFO buffer and is compatible with the 16C950 UART specification. Utilizing a SUNIX UART controller, SUN1989 and many of SUNIX advanced features and technologies, making it the best solution for commercial and industrial automation applications.

                                                                                                  Technical Specifications

                                                                                                  Computer Interface

                                                                                                  PCI

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate