Single MOSFETs:
8 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.085 10+ $0.085 25+ $0.085 50+ $0.085 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | P Channel | P Channel | 20V | 800mA | 0.31ohm | 0.39ohm | SOT-723 | Surface Mount | 4.5V | 150mW | 1V | 150mW | 3Pins | 150°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.990 10+ $3.030 25+ $2.900 50+ $2.770 100+ $2.630 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 800V | 13A | 0.31ohm | 0.36ohm | TO-252 (DPAK) | Surface Mount | 10V | 84W | 3.5V | 84W | 3Pins | 150°C | CoolMOS P7 | |||||
Each | 1+ $4.860 10+ $2.810 100+ $2.670 500+ $2.480 1000+ $2.160 | Min: 1 / Mult: 1 | N Channel | N Channel | 800V | 13A | 0.31ohm | 0.31ohm | TO-220FP | Through Hole | 10V | 30W | 3V | 30W | 3Pins | 150°C | CoolMOS P7 | |||||
Each | 1+ $5.810 10+ $5.720 100+ $3.150 720+ $2.810 1200+ $2.710 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 800V | 13A | 0.31ohm | 0.31ohm | TO-247 | Through Hole | 10V | 84W | 3V | 84W | 3Pins | 150°C | CoolMOS P7 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.830 10+ $2.440 25+ $2.370 50+ $2.330 100+ $2.280 | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 10A | 0.31ohm | 0.31ohm | TO-252 (DPAK) | Surface Mount | 10V | 83W | 4.5V | 83W | 3Pins | 150°C | SUPERFET III | |||||
IXYS SEMICONDUCTOR | Each | 1+ $6.760 10+ $4.070 25+ $3.840 50+ $3.740 100+ $3.650 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 12A | 0.31ohm | 0.31ohm | TO-220 | Through Hole | 10V | 180W | 5V | 180W | 3Pins | 150°C | X2-Class HiperFET | ||||
Each | 1+ $4.290 10+ $3.330 100+ $2.370 500+ $2.050 1000+ $1.920 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 600V | 11A | 0.31ohm | 0.31ohm | TO-220FP | Through Hole | 10V | 25W | 4V | 25W | 3Pins | 150°C | MDmesh DM2 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.180 10+ $4.100 25+ $3.870 50+ $3.650 100+ $3.420 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 10A | 0.31ohm | 0.31ohm | PQFN | Surface Mount | 10V | 83W | 4.5V | 83W | 4Pins | 150°C | SUPERFET III |