Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No218-110Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K7683
Product RangeCage Clamp Series
Also Known AsGTIN UPC EAN: 4044918877886
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.200 |
| 100+ | $13.250 |
| 250+ | $12.140 |
| 500+ | $11.280 |
| 1000+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$16.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No218-110Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K7683
Product RangeCage Clamp Series
Also Known AsGTIN UPC EAN: 4044918877886
Product RangeCage Clamp Series
No. of Contacts10Contacts
Pitch Spacing2.54mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max20AWG
Wire Size AWG Min28AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Cage Clamp Series
Pitch Spacing
2.54mm
Connector Mounting
PCB Mount
Wire Size AWG Min
28AWG
Contact Material
Copper
No. of Contacts
10Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
