Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2773-402/VE00-2500Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76AH7129
Product Range2773 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.272 |
| 5000+ | $0.247 |
Price for:Each
Minimum: 2500
Multiple: 2500
$680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2773-402/VE00-2500Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76AH7129
Product Range2773 Series
Pitch Spacing-
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage450V
Product Range2773 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
20AWG
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
2773 Series
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
450V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
