Print Page
WDLB006RNN
PiDrive Enclosure Kit Black
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerWDLABS
Manufacturer Part NoWDLB006RNNCopy
Newark Part No.31AC4364
For Use WithRaspberry Pi and WD PiDrive
External Height4.25"
External Width6.375"
External Depth2.25"
Enclosure Material-
Body ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
PiDrive Enclosure Kit Black
Technical Specifications
For Use With
Raspberry Pi and WD PiDrive
External Width
6.375"
Enclosure Material
-
Product Range
-
External Height
4.25"
External Depth
2.25"
Body Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate